80W Speakers & Receivers:
5 Products FoundFind a huge range of 80W Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as 2W, 20W, 50W & 100W Speakers & Receivers from the worlds top manufacturers including: Visaton, MCM Audio Select & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $30.330 4+ $27.530 | Woofer | 80W | Woofer | 8ohm | 210mm | 92dB | - | 160W | 68Hz | 92dB | Round | 8.268" | - | 210mm x 100mm | 45Hz | 45Hz to 6kHz | 6kHz | Panel Mount | - | - | 100mm | - | 3.937" | |||||
95T3532 RoHS | Each | Pricing is unavailable. Please contact customer services. | Tweeter | 80W | Tweeter | 8ohm | 104mm | 90dB | - | 80W | 1.5kHz | 90dB | Round | 4.094" | - | - | 1kHz | - | 30kHz | Panel Mount | 140W | - | 26mm | - | 1.024" | |||||
95T3531 RoHS | Each | Pricing is unavailable. Please contact customer services. | Tweeter | 80W | Tweeter | 8ohm | 94mm | 88dB | - | 80W | 1.8kHz | 88dB | Round | 3.701" | - | - | 1.2kHz | - | 30kHz | Panel Mount | 140W | - | 29mm | - | 1.142" | |||||
55X0604 RoHS | VISATON | Each | Pricing is unavailable. Please contact customer services. | Woofer | 80W | Woofer | 4ohm | - | 91dB | 207mm | 80W | 47Hz | 91dB | Round with Square Frame | - | 8.15" | - | 45Hz | - | 7kHz | Panel Mount | 120W | 207mm | 85.9mm | 8.15" | 3.382" | ||||
Each | Pricing is unavailable. Please contact customer services. | Woofer | 80W | Woofer | 8ohm | 256mm | 84.8dB | - | 80W | 38Hz | 84.8dB | Round | 10.079" | - | 256mm x 108mm | 39Hz | 39Hz to 4kHz | 4kHz | Panel Mount | - | - | 108mm | - | 4.252" | ||||||