Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.650 |
4+ | $28.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2960
Newark Part No.13T7692
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS80W
External Diameter - Metric210mm
Impedance8ohm
External Width - Metric-
Sensitivity (dB)92dB
Power Rating Nom160W
Resonant Frequency68Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial8.268"
External Width - Imperial-
Product Dimensions210mm x 100mm
Frequency Response Min45Hz
Frequency Range45Hz to 6kHz
Temperature Grade-
Frequency Response Max6kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric100mm
External Length - Imperial-
External Depth - Imperial3.937"
Product Overview
Full range speaker exhibits characteristics typical of drivers at more than twice their price.
- Rigid die cast frame
- Treated paper cone
- Treated cloth accordion surround
- 2" high temperature voice coil
- 30oz. vented magnet
- Sensitivity: 92dB (W/M)
- Impedance: 8ohm
- Re: 6.8ohm
- Le: 0.989mH
- Frequency response:
- 45Hz~6KHz
- Fs: 68Hz
- Qts: 0.56
- Qes: 0.69
- Qms: 3.3
- Vas: 10.86 liters
- Xmax: 5.4mm
- Overall frame diameter: 8.27"
- Required cutout: 7.17"
- Mounting depth: 3.94"
- Overall frame diameter: 8. 27Required cutout: 7. 17Mounting depth: 3. 94
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
80W
Impedance
8ohm
Sensitivity (dB)
92dB
Resonant Frequency
68Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
45Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Woofer
External Diameter - Metric
210mm
External Width - Metric
-
Power Rating Nom
160W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
8.268"
Product Dimensions
210mm x 100mm
Frequency Range
45Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
100mm
External Depth - Imperial
3.937"
Technical Docs (1)
Alternatives for 55-2960
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate