Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$15.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110020108
Newark Part No.47AK2452
Technical Datasheet
Accessory TypeSpeech Recognizer Kit
Kit ContentsBase Shield, Speech Recognizer, MP3 Module, RTC, IR Receiver, IR Emitter, Cables, Manual
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove Speech Recognizer kit for Arduino is specially organized for Grove speech recognizer, the first speech recognition grove module.
- Grove - speech recognizer to recognize 22 certain speech commands
- Grove - MP3 v2.0 to play music or different sound files
- To record current time for your smart device
- Base shield to use more grove modules simultaneously and easily
- Grove - infrared receiver to detect infrared light
- Grove - infrared emitter to emit infrared light which can be a signal for a control system
Contents
Grove - speech recognizer x 1, Grove - MP3 v2.0 x 1, Grove - RTC x 1, Base shield x 1, Grove - infrared receiver x 1, Grove - infrared emitter x 1, Cable x 5, Manual x 1.
Technical Specifications
Accessory Type
Speech Recognizer Kit
For Use With
Arduino Board
SVHC
To Be Advised
Kit Contents
Base Shield, Speech Recognizer, MP3 Module, RTC, IR Receiver, IR Emitter, Cables, Manual
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate