Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoTSX00004
Newark Part No.47AC6342
Product RangeMKR Shields
Also Known AsGTIN UPC EAN: 813747020510
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $18.410 |
Price for:Each
Minimum: 1
Multiple: 1
$18.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTSX00004
Newark Part No.47AC6342
Product RangeMKR Shields
Also Known AsGTIN UPC EAN: 813747020510
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
No. of Bits-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsMKR Proto Shield Board
For Use WithArduino MKR Boards
Product RangeMKR Shields
SVHCNo SVHC (27-Jun-2024)
Product Overview
TSX00004 is an Arduino MKR SD Proto Shield that allows you to easily connect an SD card to your Arduino MKR board. It can be used to enhance the IoT features of your MKR1000 as well as storing data coming from the web or sensor reading from your board. It also features a small prototyping area to allow you to solder extra components for your project.
- Digital I/O pins: 21
- Analogue input pins: 7
- 2.42inch length x 0.98inch width
Technical Specifications
Silicon Manufacturer
-
No. of Bits
-
Silicon Core Number
-
Kit Contents
MKR Proto Shield Board
Product Range
MKR Shields
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
Arduino MKR Boards
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate