Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5664
Newark Part No.30AK1215
Technical Datasheet
Silicon Manufacturer-
Accessory TypeBreakout Board
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsBreadboard Breakout
For Use WithBBC micro:bit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Breadboard breakout for the BBC micro:bit allows the user to plug a BBC micro:bit into a standard 2.54mm pitch breadboard. Two 11 way pin headers are used to make connections into the breadboard. The micro:bit slots into the edge connector on the top side of the PCB. No extra tools are required for installation. The front of the BBC micro:bit (the side with the LEDs) should be inserted facing the same side as the 3V pin. The PCB is designed to plug across the middle slot of a breadboard, the same placement as an IC component.
- The micro:bit slots into the on-board edge connector
- Breakout board plugs straight across middle slot of standard 2.54mm pitch breadboard
- The micro:bit's pins are broken out to 2 x 11 way header pins
- Use jumper wires to connect from the header pins to the breadboard
- No tools or soldering required for installation
- The micro:bit to breadboard prototyping made easy
Technical Specifications
Silicon Manufacturer
-
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit
SVHC
No SVHC (25-Jun-2025)
Accessory Type
Breakout Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Breadboard Breakout
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate