Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5634
Newark Part No.01AH8692
Technical Datasheet
Accessory TypeCREATE Proto Board
For Use WithBBC micro:bit Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Create prototype circuits using surface mount and/or conventional components with the :CREATE Proto Board for the BBC microbit. The design features a twin grid system that allows for circuits to be made of a mixture of surface mount and through hole. That the circuits are soldered makes for robust prototyping. No more reattaching jumper cables every time you need to move your project.
- Create prototype circuits using surface mount and/or conventional components
- Compatible with 0805, 0603, SOT223, SMC, SOD323, SO8, SOT23, standard conventional components
- The board features 'Link Standard' expansion pads
- Twin grid system
- Create sturdy prototypes with no loose jumper connections
Contents
1 x :CREATE proto board for the BBC microbit, 1 x 2 way terminal block.
Technical Specifications
Accessory Type
CREATE Proto Board
Product Range
-
For Use With
BBC micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate