New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Carriers & Expansion
                                                                                                  Print Page

                                                                                                  ABX00043

                                                                                                  Single Board Computer, Portenta Max Carrier Board, SARA-R412M-02B, Portenta Family, ARM Cortex-M4

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO ABX00043
                                                                                                  ARDUINO ABX00043
                                                                                                  ARDUINO ABX00043
                                                                                                  ARDUINO ABX00043
                                                                                                  ARDUINO ABX00043
                                                                                                  ARDUINO ABX00043
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00043
                                                                                                  Newark Part No.34AK1683
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$435.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $435.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00043
                                                                                                  Newark Part No.34AK1683
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerU-blox
                                                                                                  Silicon Family NamePortenta
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Core NumberSARA-R412M-02B
                                                                                                  Kit ContentsPortenta Max Carrier Board SARA-R412M-02B
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  ABX00043 is an Arduino® Portenta max carrier board. Enable edge AI for high performance industrial, building automation and robotics applications with the Portenta Max Carrier. The Portenta Max Carrier transforms the Arduino® Portenta family into a standardized industrial platform, ready for use as a single board computer or as a reference design. The Portenta Max Carrier provides easy access to the onboard peripherals of the Arduino® Portenta X8 including Gigabit Ethernet, microSD and PCIe. This board further augments the capabilities of the Portenta X8 with Fieldbus, LoRa®, 4G, Cat-M1 and NB-IoT connectivity providing a platform for Industry 4.0.

                                                                                                  • High density connectors compatible with Portenta X8 and H7
                                                                                                  • Easy debugging via JTAG connector
                                                                                                  • 2Mb QSPI flash memory
                                                                                                  • MicroSD card slot
                                                                                                  • LoRa and 4G Micro SIM modules with SMA antenna connectors
                                                                                                  • Physical connections: 2x USB-A, Gigabit RJ45, FD-Can (RJ11), mini PCI-Ex, Serial RS232/422/485 (RJ12)
                                                                                                  • Integrated audio (stereo line in/out/mic) and speaker connector
                                                                                                  • Powered by external PSU (6-36V) with onboard 18650 li-ion battery connector and battery charger (3.7V)
                                                                                                  • Baattery can be used as backup power if external power supply fails (battery not included)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  U-blox

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  SARA-R412M-02B

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Portenta

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Portenta Max Carrier Board SARA-R412M-02B

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.