Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $88.030 |
Price for:Each
Minimum: 1
Multiple: 1
$88.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00003
Newark Part No.99AC3825
Technical Datasheet
Silicon ManufacturerArduino
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MKR Boards
Kit ContentsMKR Motor Carrier Board ASX00003
Product Range-
Product Overview
ASX00003 is a MKR Motor Carrier. It is a comprehensive add-on board for MKR projects that can control servo, DC and stepper motors. The Carrier can also be used to connect other actuators and sensors via a series of 3-pin male headers.
- Provides 4x servo and 4x DC (2x standard, 2x high performance) motor outputs
- Sensing of current feedback for high-performance motors
- Two encoder sensor inputs and four 3-pin compatible analogue sensor inputs
- On-board processor for automated control of some of the outputs
- I2C connector as a 4-pin male header
- On/Off switch with LED for power status indication
- LiPo battery connector (2S/3S compatible), power terminal block for adding alternative power source
Technical Specifications
Silicon Manufacturer
Arduino
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR Motor Carrier Board ASX00003
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate