Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020232
Newark Part No.42AK5733
Technical Datasheet
Accessory TypeBreadboard
For Use WithSeeeduino / Arduino, Seeed Studio BeagleBone Green, LinkIt One Boards
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Breadboard is a breadboard sized in 35*47*8.5mm with metal strips underneath the board and then connect the holes on the top of the board. There is also a Grove connector on the board to allow you to build your very own Grove – module.
- On-board Grove port to enable plug-and-play connectivity
- On-board DuPont connector for easy prototyping
- On-board resettable fuse (PTC) for protection: 500mA max current
- On-board power LED to show the working status
Contents
Grove - breadboard x 1, Grove cable x 1, 4 pin male header x 1.
Technical Specifications
Accessory Type
Breadboard
Product Range
-
For Use With
Seeeduino / Arduino, Seeed Studio BeagleBone Green, LinkIt One Boards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate