Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.820 |
Price for:Each
Minimum: 1
Multiple: 1
$44.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0158
Newark Part No.88AH1484
Technical Datasheet
Silicon Manufacturer-
Accessory TypeIR Positioning Camera
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Development Boards
Kit ContentsPositioning IR Camera
Product Range-
Product Overview
SEN0158 is a Gravity: IR positioning camera for Arduino. This infrared positioning camera can be controlled with Arduino, AVR via I2C interface. It is able to track mobile infrared points and to transmit the data back to host. The horizontal angle of camera is 33 degrees while the vertical angle is 23 degrees. It returns up to four points at a time when identifies an object. With advantages of high resolution, high sensitivity, high accuracy, small build and light weight, this Positioning IR Camera and be widely used in robot automatic search, robot soccer game, mobile trajectory recognition.
- Operating voltage is 3.3 to 5V, I2C interface
- 0 to 3m detecting distance
- Dimension is 1.26 x 0.63"
- Resolution is 128 x 96 pixel with hardware image processing
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Development Boards
Product Range
-
Accessory Type
IR Positioning Camera
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Positioning IR Camera
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate