New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards / Modules
                                                                                                  Print Page

                                                                                                  5605

                                                                                                  Case, Mi Pro, Mountable, For Micro Bit SBC's, Two Keyhole Mounting Slot

                                                                                                  KITRONIK
                                                                                                  KITRONIK 5605
                                                                                                  KITRONIK 5605
                                                                                                  KITRONIK 5605
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No5605
                                                                                                  Newark Part No.29AC0390
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  136 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$4.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KITRONIK
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No5605
                                                                                                  Newark Part No.29AC0390
                                                                                                  Accessory TypeMountable Case
                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithMicro Bit Single Board Computers
                                                                                                  Kit ContentsFront plate, back plate, 2x mid-layer plates, 4x M3 screws, 4x M3 nuts
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 5605 from Kitronik is a MI:pro 'mountable' case for BBC micro:bit. This 'mountable' case features two 'keyhole slot' style wall mounting points attached to the sides of the BBC micro:bit case. Ideal for use in USB powered applications.

                                                                                                  • BBC micro:bit is kept safe using this mountable version of the MI:pro protector case
                                                                                                  • Provides direct access to A and B buttons
                                                                                                  • Provides direct access to the micro USB connection and reset button on the back of the BBC micro:bit
                                                                                                  • Provides excellent protection for the BBC micro:bit while allowing access to the bottom pins
                                                                                                  • Clear case material shows the on-board LEDs in perfect clarity
                                                                                                  • Case is easy to assemble using the nylon screws
                                                                                                  • Dimension is 93mm x 37mm x 27mm (L x W x H)

                                                                                                  Contents

                                                                                                  4 x M3 cheese head nylon machine screw, 4 x M3 nylon full nut, 1 x back mounting plate, 1 x front plate, 2 x mid-layer plate.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Mountable Case

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Micro Bit Single Board Computers

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Front plate, back plate, 2x mid-layer plates, 4x M3 screws, 4x M3 nuts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.