Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.650 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$7.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992732
Newark Part No.74AK7871
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLXPCF20, RX012
Silicon Family Name-
Kit ContentsRF Transceiver Link Kit LXPCF20, RX012
Product Range-
Product Overview
Complete RF transmitter and receiver kit, which can realize wireless data transmission, remote control and other functions. The kit consists of ASK transmitter and receiver modules with superior performance and low cost, and its carrier frequency can be 315MHz or 433MHz.
- Low power consumption: 5V about 6.0mA / 3.3V about 5mA
- High receiving sensitivity of -110dBm at 10kbps
- Wide temperature range from -20 to 75℃
- Flexible application, breadboard and PCB friendly
- Strong radiation suppression ability: no mutual interference, no influence on receiving distance
Contents
Transmitter module x1, Receiver module x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RF Transceiver Link Kit LXPCF20, RX012
SVHC
No SVHC (17-Jan-2023)
Core Architecture
-
Silicon Core Number
LXPCF20, RX012
For Use With
Arduino, XIAO, Wireless Security Alarms, Remote Control Tools
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate