Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020712
Newark Part No.42AK5707
Technical Datasheet
Accessory Type24-bit ADC Module
Silicon ManufacturerAvia Semiconductor
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHX711
Silicon Family Name-
For Use WithArduino Board
Kit ContentsGrove ADC Module HX711
Product Range-
SVHCTo Be Advised
Product Overview
Grove - ADC for Load Cell (HX711) is a 24-bit A/D converter designed specifically for the load cell. It contains an on-chip low noise programmable amplifier with an optional gain of 32, 64 and 128. The HX711 chip integrates a regulated power supply, an on-chip clock oscillator, and other peripheral circuits, which have the advantages of high integration, fast response, and strong anti-interference.
- Working voltage range from 2.6V to 5.5V
- Working current is <lt/>1.5mA
- Detection accuracy: 24 bits
- Optional 10SPS or 80SPS output data rate
- Optional gain: 32 for channel B / 64 and 128 for channel A
Technical Specifications
Accessory Type
24-bit ADC Module
Core Architecture
-
Silicon Core Number
HX711
For Use With
Arduino Board
Product Range
-
Silicon Manufacturer
Avia Semiconductor
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove ADC Module HX711
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate