New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  Print Page

                                                                                                  101020049

                                                                                                  Flame Sensor, with Cable, 4.75 V to 5.3 V, 1 m, Arduino & Raspberry Pi Board

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 101020049
                                                                                                  SEEED STUDIO 101020049
                                                                                                  SEEED STUDIO 101020049
                                                                                                  SEEED STUDIO 101020049
                                                                                                  SEEED STUDIO 101020049
                                                                                                  SEEED STUDIO 101020049
                                                                                                  SEEED STUDIO 101020049
                                                                                                  SEEED STUDIO 101020049
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No101020049
                                                                                                  Newark Part No.42AK5661
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$10.530
                                                                                                  5+$10.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No101020049
                                                                                                  Newark Part No.42AK5661
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeFlame Sensor
                                                                                                  For Use WithArduino & Raspberry Pi Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Grove-Flame Sensor can be used to detect fire sources or other light sources of the wavelength in the range of 760nm - 1100 nm. It is based on the YG1006 sensor which is a high-speed and high-sensitive NPN silicon phototransistor. Due to its black epoxy, the sensor is sensitive to infrared radiation. With an extra buzzer and LED, you can easily build a fire alarm system. Typical applications include hydrogen stations, industrial heating, gas, or drying-related systems, gas-powered cooking appliances, fire alarm systems and fire fighting robots.

                                                                                                  • Detecting fires or light of the wavelength in the range of 760nm ~ 1100nm
                                                                                                  • Detecting speed up to 15μS/cm
                                                                                                  • High-sensitivity is based on the YG1006 sensor - a high-sensitive NPN silicon phototransistor 
                                                                                                  • Adjustable sensitivity, a precision potentiometer provided
                                                                                                  • Easy to program

                                                                                                  Contents

                                                                                                  Grove - flame sensor x 1, Grove-cable x 1.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Flame Sensor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino & Raspberry Pi Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate