Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.870 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$77.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoX000018
Newark Part No.97AK2717
Technical Datasheet
Accessory TypeHolder Type Uno Guard
For Use WithArduino Boards
SVHCNo SVHC (27-Jun-2024)
Product Overview
X000018 is a holder type UNO that will help guard your boards from accidental damages. It fits every UNO sized boards, and user can choose among a number of nice colors. Use screws to attach the board and use the different colors to tell your board from friends’ working with you or the usage, and they also help prevent table scratches. They can be screwed to the board, as they have ad-hoc holes, so that they don’t detach when the board is moved. It is made in such a way that it can also be used when working with breadboards.
- Each pack contains 5 holders
Technical Specifications
Accessory Type
Holder Type Uno Guard
SVHC
No SVHC (27-Jun-2024)
For Use With
Arduino Boards
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate