New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Clean Room
                                                                                                  4. Clean Room Wipes
                                                                                                  Print Page

                                                                                                  6259BESD2

                                                                                                  ESD Wipes, Black, Laser Sealed Edge, Polyester, 140 g/m2, 9'' x 9'', Pack of 150

                                                                                                  Date/Lot Code

                                                                                                  CHEMTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHEMTRONICS 6259BESD2
                                                                                                  CHEMTRONICS 6259BESD2
                                                                                                  CHEMTRONICS 6259BESD2
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part No6259BESD2
                                                                                                  Newark Part No.22AJ1022
                                                                                                  Product RangePoly Double-Onyx ESD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$226.340
                                                                                                  5+$207.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $226.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CHEMTRONICS
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part No6259BESD2
                                                                                                  Newark Part No.22AJ1022
                                                                                                  Product RangePoly Double-Onyx ESD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wipe MaterialPolyester
                                                                                                  Wipe Width9"
                                                                                                  Wipe Length9"
                                                                                                  Product RangePoly Double-Onyx ESD Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  6259BESD2 is a Poly Double-Onyx™ ESD wipes. This wipes provide excellent strength, absorbency and chemical compatibility. These wipers are perfect for general cleanroom and equipment maintenance, or any critical applications where lint is not tolerated. The black color makes them uniquely valuable as inspection wipes for light colored soils and dust. The conductive carbon filaments are knitted into both sides of the wipes and twice as densely packed as other ESD wipes, for maximum continuity to ground in the 107-109 range. It is used at semiconductor wafer fabs, aerospace production areas, disk drives production areas, pharmaceutical / biotechnical production areas, general clean room cleaning, dust and make-up detection / inspection and clean static sensitive surfaces.

                                                                                                  • Class 100 – 1000 (ISO 5-6) black, laser-sealed edge polyester wipe
                                                                                                  • Static dissipative within 107-109 range for S20.20 compliance
                                                                                                  • Conductive material is double-sided and double-density for maximum continuity to ground
                                                                                                  • High durability for cleaning rough, abrasive, or irregular surfaces
                                                                                                  • Monofilament "no-run" construction does not release loose fibers
                                                                                                  • Excellent solvent and acid resistance
                                                                                                  • Low ionic, nonvolatile residue and particle contamination
                                                                                                  • Good absorbency
                                                                                                  • 150 wipes per bag, 9"x9" size

                                                                                                  Technical Specifications

                                                                                                  Wipe Material

                                                                                                  Polyester

                                                                                                  Wipe Length

                                                                                                  9"

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Wipe Width

                                                                                                  9"

                                                                                                  Product Range

                                                                                                  Poly Double-Onyx ESD Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code