Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 226,340 $ |
| 5+ | 207,810 $ |
Informations produit
Aperçu du produit
6259BESD2 is a Poly Double-Onyx™ ESD wipes. This wipes provide excellent strength, absorbency and chemical compatibility. These wipers are perfect for general cleanroom and equipment maintenance, or any critical applications where lint is not tolerated. The black color makes them uniquely valuable as inspection wipes for light colored soils and dust. The conductive carbon filaments are knitted into both sides of the wipes and twice as densely packed as other ESD wipes, for maximum continuity to ground in the 107-109 range. It is used at semiconductor wafer fabs, aerospace production areas, disk drives production areas, pharmaceutical / biotechnical production areas, general clean room cleaning, dust and make-up detection / inspection and clean static sensitive surfaces.
- Class 100 – 1000 (ISO 5-6) black, laser-sealed edge polyester wipe
- Static dissipative within 107-109 range for S20.20 compliance
- Conductive material is double-sided and double-density for maximum continuity to ground
- High durability for cleaning rough, abrasive, or irregular surfaces
- Monofilament "no-run" construction does not release loose fibers
- Excellent solvent and acid resistance
- Low ionic, nonvolatile residue and particle contamination
- Good absorbency
- 150 wipes per bag, 9"x9" size
Spécifications techniques
Polyester
9"
No SVHC (14-Jun-2023)
9"
Poly Double-Onyx ESD Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit