New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. ESD Toe / Heel Grounders
                                                                                                  Print Page

                                                                                                  07501

                                                                                                  ESD Grounder, Sole, White, 2 Mohm, 30 ", Nylon (Polyamide), PET (Polyester), Hook and Loop

                                                                                                  DESCO
                                                                                                  DESCO 07501
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No07501
                                                                                                  Newark Part No.69K4329
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$21.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DESCO
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No07501
                                                                                                  Newark Part No.69K4329
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Grounder TypeSole
                                                                                                  Grounder ColourWhite
                                                                                                  Resistance2Mohm
                                                                                                  Strap MaterialNylon (Polyamide), PET (Polyester)
                                                                                                  Lead Length30"
                                                                                                  Fastening TypeHook and Loop
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 7501 is a white small premium sole Foot Grounder provides a more complete path-to-ground than regular heel or toe grounders due to a wider and more consistent contact area. The rubber sole pattern is made from a black conductive outer layer and a non-marring lining that prevents carbon marks on shoes. These units include a blue grounding tab with carbon suffused fibres and hook and loop fastening systems. It has been tested to ESD STM 97.2 - floor material and footwear voltage measurement in combination with a person. It is a suitable ESD footwear component in flooring-footwear system when used as the primary grounding method (<3.5 x 10E7ohms per ESD STM 97.1 floor materials and footwear-resistance measurement in combination with a person). The combination of additional surface area and the contact point on the ball of foot forms a more consistent path to ground. The conductive material provides reliable connection with operator's sweat-layer. It is suitable for 3 to 7 women's.

                                                                                                  • Large contact area on ball of foot
                                                                                                  • Tear-resistant rubber with inner scrim
                                                                                                  • Reinforced material prevents material from tearing - increasing the service life
                                                                                                  • Hook and loop stretch hook and loop fastening system
                                                                                                  • Date coded - Provides lot traceability to ensure quality control and tracking information
                                                                                                  • Hook and loop fastening system
                                                                                                  • Stretch elastic back
                                                                                                  • 30" Long, 8 conductive strand nylon polyester grounding tab
                                                                                                  • 3/4" Wide blue elastic material stretches for comfort
                                                                                                  • 2MΩ Series resistor - To protect operator from accidental contact with equipment line voltage

                                                                                                  Applications

                                                                                                  Safety

                                                                                                  Technical Specifications

                                                                                                  Grounder Type

                                                                                                  Sole

                                                                                                  Resistance

                                                                                                  2Mohm

                                                                                                  Lead Length

                                                                                                  30"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Grounder Colour

                                                                                                  White

                                                                                                  Strap Material

                                                                                                  Nylon (Polyamide), PET (Polyester)

                                                                                                  Fastening Type

                                                                                                  Hook and Loop

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.