New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Packaging Accessories
                                                                                                  5. Humidity Indicator Cards
                                                                                                  Print Page

                                                                                                  4HIC100

                                                                                                  Humidity Indicator Card, 4 Spot, 10%, 20%, 30%, 40%, 2 ", 3 ", Moisture Barrier Bags

                                                                                                  SCS
                                                                                                  SCS 4HIC100
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No4HIC100
                                                                                                  Newark Part No.39M5894
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  26 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$26.730
                                                                                                  Price for:Pack of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No4HIC100
                                                                                                  Newark Part No.39M5894
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Spots4 Spot
                                                                                                  Relative Humidity Levels10%, 20%, 30%, 40%
                                                                                                  External Height2"
                                                                                                  External Width3"
                                                                                                  For Use WithMoisture Barrier Bags
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The 4HIC100 is a 4-spot Humidity Indicator Card designed for dry packaging surface mount devices. Monitors the most critical humidity range for SMD's. Colour reference bar assists with accurate readings. Blotting paper impregnated with cobaltous chloride card. Humidity indicator cards (HICs) are printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly.

                                                                                                  • Blotting paper impregnated with cobaltous chloride material
                                                                                                  • 2 x 3" Card size
                                                                                                  • Accuracy based on ambient temperature of 75°F

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  No. of Spots

                                                                                                  4 Spot

                                                                                                  External Height

                                                                                                  2"

                                                                                                  For Use With

                                                                                                  Moisture Barrier Bags

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Relative Humidity Levels

                                                                                                  10%, 20%, 30%, 40%

                                                                                                  External Width

                                                                                                  3"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 4HIC100

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.