New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Static Charge Monitors
                                                                                                  Print Page

                                                                                                  94391

                                                                                                  ESD Tester, w/120V Adaptor, SPI Ground Gard 5 Monitor for 2 Operator

                                                                                                  DESCO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DESCO 94391
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No94391
                                                                                                  Newark Part No.32T4857
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  DESCO
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No94391
                                                                                                  Newark Part No.32T4857
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeSPI Ground Gard 5 Monitor for 2 Operator
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  94391 is a ground gard 5 monitor with buzzer and switch. It is a wrist strap and ground monitoring devices for the electronics work station. It is designed to constantly monitor two single wire wrist straps using a Remote Operator Module for each user.

                                                                                                  • Dual operator constant grounding monitor with remote modules
                                                                                                  • Continuously monitors two operators at the same time
                                                                                                  • Includes 2 modular remote jacks for operator connection
                                                                                                  • Simple connection using RJ11 type telephone jack and ground wire
                                                                                                  • Unique auto-switch design in remote turns on automatically when banana is plugged in
                                                                                                  • Remote jacks include 4mm and 7mm park snaps
                                                                                                  • Includes mat/ground sensing LED
                                                                                                  • 120V adapter included with monitor
                                                                                                  • Perform your own calibration on this item with our 94371 Calibration Tester

                                                                                                  Contents

                                                                                                  1 x ground gard 5 monitor, 2 x 94340 remote operator modules, 1 x power adapter (-2 prong, 12Volts), 2 x remote operator cables, 1 x back ground cord, 1 x green ground cord, 2 x hook and loop strips, 4 x screws, 1 x certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  SPI Ground Gard 5 Monitor for 2 Operator

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate