Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantDESCO
Réf. Fabricant94391
Code Commande32T4857
Fiche technique
Product TypeSPI Ground Gard 5 Monitor for 2 Operator
Product Range-
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
94391 is a ground gard 5 monitor with buzzer and switch. It is a wrist strap and ground monitoring devices for the electronics work station. It is designed to constantly monitor two single wire wrist straps using a Remote Operator Module for each user.
- Dual operator constant grounding monitor with remote modules
- Continuously monitors two operators at the same time
- Includes 2 modular remote jacks for operator connection
- Simple connection using RJ11 type telephone jack and ground wire
- Unique auto-switch design in remote turns on automatically when banana is plugged in
- Remote jacks include 4mm and 7mm park snaps
- Includes mat/ground sensing LED
- 120V adapter included with monitor
- Perform your own calibration on this item with our 94371 Calibration Tester
Contenu
1 x ground gard 5 monitor, 2 x 94340 remote operator modules, 1 x power adapter (-2 prong, 12Volts), 2 x remote operator cables, 1 x back ground cord, 1 x green ground cord, 2 x hook and loop strips, 4 x screws, 1 x certificate of calibration.
Spécifications techniques
Product Type
SPI Ground Gard 5 Monitor for 2 Operator
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
