Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoH7A
Newark Part No.06R2427
Product RangeH7A Series
Also Known AsGTIN UPC EAN: 10093045080714 XH001651260
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $42.320 |
20+ | $41.000 |
50+ | $39.660 |
Price for:Each
Minimum: 10
Multiple: 10
$423.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoH7A
Newark Part No.06R2427
Product RangeH7A Series
Also Known AsGTIN UPC EAN: 10093045080714 XH001651260
Technical Datasheet
Ear Protection Type-
Real Ear Attenuation27dB
Standard Deviation-
Product RangeH7A Series
SVHCTo Be Advised
Product Overview
The H7A is a green Over-the-Head Earmuff features a stainless steel headband for consistent force and effective hearing protection and ABS body. The NRR may overestimate the hearing protection provided during typical use and it recommends reducing the NRR by 50% for estimating the amount of noise reduction provided. The XH001651260 Peltor™ Optime™ earmuff is recommended for 8-hour TWA noise exposures up to 101dBA.
- Effective hearing protection
- Standard headband
Applications
Industrial, Automotive, Maintenance & Repair
Technical Specifications
Ear Protection Type
-
Standard Deviation
-
SVHC
To Be Advised
Real Ear Attenuation
27dB
Product Range
H7A Series
Technical Docs (1)
Alternatives for H7A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate