New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Ear Protection
                      5. Ear Muffs
                      Print Page

                      H7P3E

                      Earmuff, Ear Protection, Helmet Attachable, 24dB, H7P3 Series

                      3M H7P3E
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoH7P3E
                      Newark Part No.06R2428
                      Product RangeH7P3 Series
                      Also Known AsGTIN UPC EAN: 10093045080738 XH001651245
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$44.070
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $440.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoH7P3E
                      Newark Part No.06R2428
                      Product RangeH7P3 Series
                      Also Known AsGTIN UPC EAN: 10093045080738 XH001651245
                      Technical Datasheet

                      Data Sheet

                      Ear Protection Type-
                      Real Ear Attenuation24dB
                      Standard Deviation-
                      Product RangeH7P3 Series
                      SVHCTo Be Advised

                      Product Overview

                      The H7P3E is a green cap-mount Hard Hat-attached Earmuff features a stainless steel headband for consistent force and effective hearing protection. It is suitable for noise levels up to 101dBA and this cap-mount earmuff provides effective hearing protection. The XH001651245 Peltor™ Optime™ 101 earmuff features NRR may overestimate the hearing protection provided during typical use and recommends reducing the NRR by 50% for estimating the amount of noise reduction provided. The cap-mounted design allows for easy use with most hard hats.

                      • Liquid/foam filled ear cushions
                      • Color-coding for compliance sighting

                      Applications

                      Industrial, Automotive, Maintenance & Repair, Defence, Military & Aerospace

                      Technical Specifications

                      Ear Protection Type

                      -

                      Standard Deviation

                      -

                      SVHC

                      To Be Advised

                      Real Ear Attenuation

                      24dB

                      Product Range

                      H7P3 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate