New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Ear Protection
                      5. Ear Plugs
                      Print Page

                      1110 EAR PLUG

                      Ear Plugs, Corded, 29 dB Noise Rating, Hypo-Allergenic Foam , Orange

                      Date/Lot Code

                      3M 1110 EAR PLUG
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1110 EAR PLUG
                      Newark Part No.31M7894
                      Product Range1110 Series
                      Also Known AsGTIN UPC EAN: 50051138290097
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$53.940
                      Price for:Pack of 100
                      Minimum: 5
                      Multiple: 5
                      $269.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1110 EAR PLUG
                      Newark Part No.31M7894
                      Product Range1110 Series
                      Also Known AsGTIN UPC EAN: 50051138290097
                      Technical Datasheet

                      Data Sheet

                      Ear Protection TypeCorded
                      Noise Rating-
                      Product Range1110 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 1110 EAR PLUG is a Disposable Ear Plug made of hypo-allergenic polyurethane construction. The 7000001944 plug features tapered shape to fit the ear canal comfortably. The corded foam ear plug is soft, corded foam ear plug that conform to the unique shape of the ear. This earplug features a cord for convenience and to prevent loss of ear plugs. It also features a bright orange color for compliance sighting. The cord drapes comfortably around wearers neck and lays flat without twisting or binding.

                      • Smooth, dirt-resistant surface for hygiene
                      • Comfortable for a wide range of ear sizes
                      • Can be combined with ear muffs for additional protection
                      • Can be used with other personal protection equipment
                      • Noise reduction rating (NRR) - 29dB

                      Applications

                      Safety

                      Technical Specifications

                      Ear Protection Type

                      Corded

                      Product Range

                      1110 Series

                      Noise Rating

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 1110 EAR PLUG

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code