New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Eye Protection
                                                                                                  5. Face Shields & Visors
                                                                                                  Print Page

                                                                                                  V2C-10P

                                                                                                  Faceshield, PC (Polycarbonate), ANSI Z87.1, 8.25" W x 8.25" H, PELTOR Series

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M V2C-10P
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoV2C-10P
                                                                                                  Newark Part No.57AK7457
                                                                                                  Product RangePELTOR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  24 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$33.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoV2C-10P
                                                                                                  Newark Part No.57AK7457
                                                                                                  Product RangePELTOR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Visor MaterialPC (Polycarbonate)
                                                                                                  Width8.25"
                                                                                                  Height8.25"
                                                                                                  Safety CategoryANSI Z87.1
                                                                                                  Product RangePELTOR Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  V2C-10P is a clear polycarbonate faceshield helps to provide reliable face protection from particles and splash. 3M provides reliable head and face protection products that meet regulatory performance and safety requirements. Protective eyewear should be worn under faceshields at all times. Recommended applications are assembly, cleaning, demolition, electrical, facility maintenance, grinding, machine operation, painting, remediation, sanding, welding.

                                                                                                  • High impact face protection, lightweight
                                                                                                  • Polycarbonate faceshield is 8.25" x 12.125"
                                                                                                  • Must be attached to hard hat
                                                                                                  • For use with 3M™ Peltor™ cap-mounted earmuffs, 3M™ Peltor™ hard hat adapter P3EV/2
                                                                                                  • Molded shape
                                                                                                  • Transparent visor
                                                                                                  • 0.04inch visor thickness

                                                                                                  Technical Specifications

                                                                                                  Visor Material

                                                                                                  PC (Polycarbonate)

                                                                                                  Height

                                                                                                  8.25"

                                                                                                  Product Range

                                                                                                  PELTOR Series

                                                                                                  Width

                                                                                                  8.25"

                                                                                                  Safety Category

                                                                                                  ANSI Z87.1

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code