Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoV2C-10PCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AK7457
Product RangePELTOR Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $38.280 |
| 10+ | $36.160 |
| 25+ | $34.480 |
| 50+ | $33.320 |
| 100+ | $31.850 |
| 250+ | $30.100 |
| 500+ | $29.580 |
| 1000+ | $28.520 |
Price for:Each
Minimum: 1
Multiple: 1
$38.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoV2C-10PCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AK7457
Product RangePELTOR Series
Technical Datasheet
Visor MaterialPC (Polycarbonate)
Width8.25"
Height8.25"
Safety CategoryANSI Z87.1
Product RangePELTOR Series
SVHCTo Be Advised
Product Overview
V2C-10P is a clear polycarbonate faceshield helps to provide reliable face protection from particles and splash. 3M provides reliable head and face protection products that meet regulatory performance and safety requirements. Protective eyewear should be worn under faceshields at all times. Recommended applications are assembly, cleaning, demolition, electrical, facility maintenance, grinding, machine operation, painting, remediation, sanding, welding.
- High impact face protection, lightweight
- Polycarbonate faceshield is 8.25" x 12.125"
- Must be attached to hard hat
- For use with 3M™ Peltor™ cap-mounted earmuffs, 3M™ Peltor™ hard hat adapter P3EV/2
- Molded shape
- Transparent visor
- 0.04inch visor thickness
Technical Specifications
Visor Material
PC (Polycarbonate)
Height
8.25"
Product Range
PELTOR Series
Width
8.25"
Safety Category
ANSI Z87.1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
