Need more?
Quantity | Price |
---|---|
1+ | $58.700 |
Product Information
Product Overview
8515 is a 3M™ particulate welding respirator. This economical N95 disposable particulate welding respirator helps provide respiratory protection for applications where metal fumes may be present. It features Cool Flow™ valve, braided headband and adjustable M nose clip helps provide a custom and secure seal. The lightweight, disposable N95 particulate respirator is designed to help provide respiratory protection for applications such as welding, soldering and other operations in which metal fumes may be present. 3M uses a variety of innovative technologies and features to help you meet your respiratory protection and comfort needs. The respirator incorporates 3M's proprietary technology with advanced electrostatically charged microfiber filter media, designed for ease of breathing. The proprietary 3M™ Cool Flow™ Exhalation Valve reduces heat build-up inside the respirator to help keep the wearer more comfortable.
- N95 Approved for certain non oil based particles
- Economical filtering face piece particulate welding respirator 3M™ Cool Flow™ Exhalation Valve
- Soft inner materials
- Flame resistant as demonstrated per modified ASTM D2859 (not a substitute for a face shield)
- M-nose clip adjusts easily for fewer pressure points and greater comfort
- Braided headbands help provide a secure fit
- Suggested applications: welding, torch cutting, brazing, and soldering
- Advanced electret media is designed for ease of breathing
Technical Specifications
NIOSH
Disposable
To Be Advised
N95
8515 Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate