Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1414915-9
Newark Part No.96W3601
Product RangePK2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $9.760 |
10+ | $9.230 |
25+ | $9.030 |
50+ | $8.790 |
100+ | $7.410 |
250+ | $7.000 |
500+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1414915-9
Newark Part No.96W3601
Product RangePK2
Technical Datasheet
Coil Voltage12VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangePK2
Contact Voltage DC Nom12V
Coil Resistance20ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Product Overview
The PK2 series Power Relay with reduced coil power consumption of latching version allows higher limiting continuous current (50A) and increased ambient temperature (125°C). It offers 60% volume reduced power K at increased performance and PCB area requirements minimized by 50% to only 293mm².
- Design allows highest reliability
- High shock and vibration resistance
- No change of switching state version at breakdown of battery voltage
- Maximum switch ON current 200A
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
50A
Relay Mounting
Through Hole
Product Range
PK2
Coil Resistance
20ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate