New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      858-304

                      Power Relay, 4PDT, 24 VDC, 5 A, 858 Series, DIN Rail, DC

                      WAGO 858-304
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No858-304
                      Newark Part No.76R6253
                      Product Range858 Series
                      Also Known AsGTIN UPC EAN: 4055143567770
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      61 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$49.180
                      25+$46.650
                      100+$43.900
                      250+$41.370
                      500+$38.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No858-304
                      Newark Part No.76R6253
                      Product Range858 Series
                      Also Known AsGTIN UPC EAN: 4055143567770
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration4PDT
                      Coil Voltage24VDC
                      Contact Current5A
                      Product Range858 Series
                      Relay MountingDIN Rail
                      Coil TypeDC
                      Contact Voltage VAC250VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsScrew
                      Contact Voltage VDC12V
                      Contact MaterialSilver Nickel
                      Coil Resistance-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 858-304 is a Relay Socket with 4PDT AgCe contacts, screw terminal, industrial relay for DIN 35 rail. This 858-series relay sockets are designed for conventional industrial relays with standard pin spacing. The sockets accommodate 33.5 to 35.5mm high relays equipped with 4 changeovers. All socket contacts have two Push-in CAGE CLAMP® termination points for either 2 x 0.34mm² to 1.5mm² or 1 x 2.5mm² cross-sections. Push-in CAGE CLAMP® COMPACT allows direct insertion of solid conductors and ferruled conductors from 20AWG/0.5mm² and larger. Speedy socket service rapidly replaces relays without removing conductors.

                      • Front-entry wiring
                      • -25 to 70°C Ambient operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      4PDT

                      Contact Current

                      5A

                      Relay Mounting

                      DIN Rail

                      Contact Voltage VAC

                      250VAC

                      Relay Terminals

                      Screw

                      Contact Material

                      Silver Nickel

                      SVHC

                      No SVHC (21-Jan-2025)

                      Coil Voltage

                      24VDC

                      Product Range

                      858 Series

                      Coil Type

                      DC

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      12V

                      Coil Resistance

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate