Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No9575H3A000
Newark Part No.45K0986
Product Range9575H Series 3000
Also Known AsGTIN UPC EAN: 782114785737
Technical Datasheet
24 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $524.240 |
5+ | $511.130 |
10+ | $498.030 |
25+ | $471.830 |
Price for:Each
Minimum: 1
Multiple: 1
$524.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No9575H3A000
Newark Part No.45K0986
Product Range9575H Series 3000
Also Known AsGTIN UPC EAN: 782114785737
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current40A
Product Range9575H Series 3000
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300VAC
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC28VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 9575H3A000 is a general-purpose Power Control Relay with DPDT contact and screw terminals. The 9575H series 3000 type AA panel-mounted relay is ideal for applications when controlling smaller loads, such as single-phase motors.
- Gold-plated silver cadmium oxide contact
- 1500VRMS Dielectric withstanding voltage (between open contacts)
Applications
Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
40A
Relay Mounting
Panel Mount
Contact Voltage VAC
300VAC
Relay Terminals
Screw
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
9575H Series 3000
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28VDC
Coil Resistance
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 9575H3A000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate