New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      C5-A30X/120VAC

                      Power Relay, 3PDT, 120 VAC, 16 A, C5-A30 Series, Socket, AC

                      TURCK C5-A30X/120VAC
                      TURCK C5-A30X/120VAC
                      TURCK C5-A30X/120VAC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTURCK
                      Manufacturer Part NoC5-A30X/120VAC
                      Newark Part No.36R7912
                      Product RangeC5-A30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      39 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$43.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $43.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTURCK
                      Manufacturer Part NoC5-A30X/120VAC
                      Newark Part No.36R7912
                      Product RangeC5-A30 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration3PDT
                      Coil Voltage120VAC
                      Contact Current16A
                      Product RangeC5-A30 Series
                      Relay MountingSocket
                      Coil TypeAC
                      Contact Voltage VAC400V
                      Relay TerminalsQuick Connect
                      Contact Voltage VDC220V
                      Contact MaterialSilver Nickel
                      Coil Resistance3Gohm
                      Approvals & StandardsCE, CSA
                      SVHCNo SVHC (20-Jun-2016)

                      Product Overview

                      C5-A30X/120VAC is a C3-A30 series, 3PDT, 16A, 120VAC, socket power relay.

                      • Quick connect relay terminal
                      • AC coil type and 120V AC coil voltage
                      • Silver nickel contact material
                      • 1000V dielectric strength (1 minute): open contacts, 2.5KV between adjacent poles
                      • 2.5KV dielectric strength between contacts and coil
                      • Isolation resistance at 500V ≥1Gohm
                      • Operating frequency at nominal load is 1200/hour
                      • IP 40/RT1 protection degree

                      Technical Specifications

                      Contact Configuration

                      3PDT

                      Contact Current

                      16A

                      Relay Mounting

                      Socket

                      Contact Voltage VAC

                      400V

                      Contact Voltage VDC

                      220V

                      Coil Resistance

                      3Gohm

                      SVHC

                      No SVHC (20-Jun-2016)

                      Coil Voltage

                      120VAC

                      Product Range

                      C5-A30 Series

                      Coil Type

                      AC

                      Relay Terminals

                      Quick Connect

                      Contact Material

                      Silver Nickel

                      Approvals & Standards

                      CE, CSA

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate