New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      D15CR22AB

                      Power Relay, DPST-NO, DPST-NC, 120 VAC, 10 A, D15 Series, DIN Rail, AC

                      Date/Lot Code

                      EATON CUTLER HAMMER D15CR22AB
                      EATON CUTLER HAMMER D15CR22AB
                      EATON CUTLER HAMMER D15CR22AB
                      EATON CUTLER HAMMER D15CR22AB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoD15CR22AB
                      Newark Part No.46K5689
                      Product RangeD15 Series
                      Also Known AsGTIN UPC EAN: 782113807157
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,113 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$620.900
                      5+$605.390
                      10+$589.860
                      25+$558.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $620.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoD15CR22AB
                      Newark Part No.46K5689
                      Product RangeD15 Series
                      Also Known AsGTIN UPC EAN: 782113807157
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NO, DPST-NC
                      Coil Voltage120VAC
                      Contact Current10A
                      Product RangeD15 Series
                      Relay MountingDIN Rail
                      Coil TypeAC
                      Contact Voltage VAC-
                      Relay TerminalsScrew
                      Contact Voltage VDC-
                      Contact Material-
                      Coil Resistance-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The D15CR22AB is a 600V freedom Control Relay with DPST-NO, DPST-NC contact. Contact poles on the D15 relay is of the fixed design and are not convertible. The basic four-pole relay will accept a front-mounted contact pole deck or side-mounted contact blocks (one per side). In addition, a side-mounted solid-state timer or a front-mounted pneumatic timer can be added to the relay. Only one front-mounted attachment can be added to the basic relay. The side-mounted contact blocks can be used to provide additional poles in applications where a pneumatic timer is installed on the front of the relay. It can also be used where panel depth is restricted. The relay with DC coil is supplied with a coil clearing NC contact mounted on the side of the relay. The relay base has mounting holes on 35 x 60mm centers, permitting direct replacement of competitive relays.

                      • State indicator visually shows relay ON or OFF status
                      • Relay also mounts on 35mm DIN rail as standard
                      • Terminals are shrouded or finger-proofed to reduce possibility of electrical shock
                      • 10A Continuous thermal current

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      DPST-NO, DPST-NC

                      Contact Current

                      10A

                      Relay Mounting

                      DIN Rail

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      -

                      Coil Voltage

                      120VAC

                      Product Range

                      D15 Series

                      Coil Type

                      AC

                      Relay Terminals

                      Screw

                      Contact Material

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code