New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      C10-A10X/024VDC

                      Power Relay, SPDT, 24 VDC, 10 A, IRC-C10 Series, Socket, Non Latching

                      TURCK C10-A10X/024VDC
                      TURCK C10-A10X/024VDC
                      TURCK C10-A10X/024VDC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTURCK
                      Manufacturer Part NoC10-A10X/024VDC
                      Newark Part No.36R7529
                      Product RangeIRC-C10 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      112 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTURCK
                      Manufacturer Part NoC10-A10X/024VDC
                      Newark Part No.36R7529
                      Product RangeIRC-C10 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPDT
                      Coil Voltage24VDC
                      Contact Current10A
                      Product RangeIRC-C10 Series
                      Relay MountingSocket
                      Coil TypeNon Latching
                      Contact Voltage VAC250VAC
                      Relay TerminalsQuick Connect
                      Contact Voltage VDC30VDC
                      Contact MaterialSilver Nickel
                      Coil Resistance742ohm
                      SVHCNo SVHC (20-Jun-2016)

                      Product Overview

                      C10-A10X/024VDC is an IRC-C10 series interface power relay.

                      • SPDT contact, 24VDC coil voltage
                      • 10A contact current
                      • Socket mounting, non latching coil type
                      • 250VAC contact voltage, quick connect relay terminal
                      • 30VDC contact voltage, silver nickel contact material
                      • 742ohm coil resistance, IP40/RT1 protection grade
                      • 10ms operate time + bounce time, 5ms release time + bounce time

                      Technical Specifications

                      Contact Configuration

                      SPDT

                      Contact Current

                      10A

                      Relay Mounting

                      Socket

                      Contact Voltage VAC

                      250VAC

                      Contact Voltage VDC

                      30VDC

                      Coil Resistance

                      742ohm

                      Coil Voltage

                      24VDC

                      Product Range

                      IRC-C10 Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Quick Connect

                      Contact Material

                      Silver Nickel

                      SVHC

                      No SVHC (20-Jun-2016)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate