Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoC9-A41X/120VAC
Newark Part No.36R8119
Product RangeQRC-C9 Series
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.370 |
Price for:Each
Minimum: 1
Multiple: 1
$38.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoC9-A41X/120VAC
Newark Part No.36R8119
Product RangeQRC-C9 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current5A
Product RangeQRC-C9 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, CSA, IEC, UL
SVHCNo SVHC (20-Jun-2016)
Product Overview
The C9-A41X/120VAC is a general-purpose miniature Plug-in Relay with 4PDT contact configuration.
- 15A Maximum peak inrush current (2.5ms)
- 1.2VA Nominal coil power
- ≥1GΩ at 500V Isolation resistance
- 10ms Operate time + bounce time
- 6ms Release time + bounce time
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, IEC, UL
Coil Voltage
120VAC
Product Range
QRC-C9 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30VDC
Coil Resistance
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate