Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoCGSM-051A-G
Newark Part No.55Y8122
Product RangeCGSM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerCOMUS
Manufacturer Part NoCGSM-051A-G
Newark Part No.55Y8122
Product RangeCGSM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeCGSM Series
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max500mA
Switching Voltage Max170VDC
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
CGSM Series
Coil Resistance
150ohm
Switching Voltage Max
170VDC
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate