New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Relays
                      4. Relay Accessories
                      5. Relay Sockets
                      Print Page

                      88601

                      Relay Socket, Panel, 20 Pins, 5 A, 801 Series

                      T-BAR (OLYMPIC CONTROLS) 88601
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerT-BAR (OLYMPIC CONTROLS)
                      Manufacturer Part No88601
                      Newark Part No.59F741
                      Product Range801 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$137.290
                      5+$124.120
                      10+$122.200
                      25+$119.060
                      50+$112.790
                      100+$101.280
                      250+$91.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $137.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerT-BAR (OLYMPIC CONTROLS)
                      Manufacturer Part No88601
                      Newark Part No.59F741
                      Product Range801 Series
                      Technical Datasheet

                      Data Sheet

                      Socket MountingPanel
                      Socket Terminals-
                      No. of Pins20Pins
                      Current Rating5A
                      Voltage Rating-
                      Product Range801 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 88601 is a Plug-on Connector is a vital part of T-Bar switching technology. Each connector provides the wiring for half of a wafer (deck), 6 poles (A, B or C). Contacts are crimped to the wire, inserted into a block and the complete connector is pushed onto the wafer. Wiring becomes a simple task, even with 108 terminals on a 36-pole relay or 432 terminals on a 144-pole switch. Used for all 801 and 901 relays, 802, 902 and 803 switches models.

                      Applications

                      Maintenance & Repair

                      Contents

                      8601 Connector block, (20) 8601-1 Contacts, 8601-006-1 Label (1-6), 8601 006-2 Label (7-12) and 8601-2 Retaining clip.

                      Technical Specifications

                      Socket Mounting

                      Panel

                      No. of Pins

                      20Pins

                      Voltage Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Socket Terminals

                      -

                      Current Rating

                      5A

                      Product Range

                      801 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate