Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No858-100
Newark Part No.26R3424
Product Range858 Series
Also Known AsGTIN UPC EAN: 4055143669078
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.000 |
| 25+ | $30.290 |
| 100+ | $28.580 |
| 250+ | $26.730 |
| 500+ | $24.890 |
Price for:Each
Minimum: 10
Multiple: 10
$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No858-100
Newark Part No.26R3424
Product Range858 Series
Also Known AsGTIN UPC EAN: 4055143669078
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating12A
Voltage Rating250VAC
Product Range858 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Relay socket
- Nominal input voltage UN is AC/DC 5 to 250V
- Nominal frequency range from 50 to 60Hz
- Number of changeover/switchover contacts are 4
- 8A (4 x) and 12A (2 x) limiting continuous current
- Switching voltage (max.) is 250VAC/DC, ambient temperature (operation at UN) range from -40 to 70°C
- IP20 rated, DIN-35 rail mounting
- 0.34 to 1.5mm² solid conductor/fine-stranded conductor
- Dimension is 1.22inch width x 3.819inch height, 1.535inch depth from upper-edge of DIN-rail
- Standards/specifications are EN 61010-2-201, UR
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
12A
Product Range
858 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate