Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No858-100
Newark Part No.26R3424
Also Known AsGTIN UPC EAN: 4055143669078
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $30.760 |
25+ | $29.120 |
100+ | $27.480 |
250+ | $25.710 |
500+ | $23.940 |
Price for:Each
Minimum: 10
Multiple: 10
$307.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Relay socket
- Nominal input voltage UN is AC/DC 5 to 250V
- Nominal frequency range from 50 to 60Hz
- Number of changeover/switchover contacts are 4
- 8A (4 x) and 12A (2 x) limiting continuous current
- Switching voltage (max.) is 250VAC/DC, ambient temperature (operation at UN) range from -40 to 70°C
- IP20 rated, DIN-35 rail mounting
- 0.34 to 1.5mm² solid conductor/fine-stranded conductor
- Dimension is 1.22inch width x 3.819inch height, 1.535inch depth from upper-edge of DIN-rail
- Standards/specifications are EN 61010-2-201, UR
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
12A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate