Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRSED
Newark Part No.41X6558
Product RangeED Series
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $19.970 |
5+ | $19.670 |
10+ | $19.120 |
25+ | $18.570 |
50+ | $18.170 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DRSED is a finger-safe relay Socket suitable for to mount ED-series relays onto standard 35mm DIN rail. This socket will accept ED-series solid state relays and rated to 250VAC/DC, 12A. This socket is ideal for DIN rail mounting.
- IP10 Protection rating
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (12-Jan-2017)
Socket Terminals
Screw
Current Rating
12A
Product Range
ED Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate