Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6
Newark Part No.20H0878
Product RangeDUO-TOUCH AT Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,161.590 |
3+ | $1,139.870 |
5+ | $1,107.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1,161.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6
Newark Part No.20H0878
Product RangeDUO-TOUCH AT Series
Technical Datasheet
Kit Contents1 x AT-FM-10K Safety Relay Module and 2 x STBVP6 Buttons with 2 m 4 Pin Cable & PNP Outputs
Product RangeDUO-TOUCH AT Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- DUO-TOUCH two-hand control kit
- AC/DC universal power, IP20 rating, safety relay device type
- Two-hand control module type, 90% at 50°C relative humidity
- Simultaneous <lt/>= 500ms (500ms typical) input operation, screw terminal type
- 2 x complementary (contact or PNP) input configuration
- 2 NO o/p configuration, relay - 6A safe output rating, 20 mechanical life (operations in millions)
- 3W / 3VA power consumption, 35ms max response time, 24VAC/DC +/- 15% supply voltage
- 1,000,000 at 250VA electrical life (cycles at VA), 10 to 55Hz at 0.35mm vibration
- Dimension (H x W x D) is 84 x 22.5 x 118mm, max operating temperature is 50°C
Contents
(2) STBVP6 buttons w/2m (6.5ft) 4-pin cable and PNP outputs, (1) AT-FM-10K safety relay module.
Technical Specifications
Kit Contents
1 x AT-FM-10K Safety Relay Module and 2 x STBVP6 Buttons with 2 m 4 Pin Cable & PNP Outputs
SVHC
No SVHC (15-Jan-2018)
Product Range
DUO-TOUCH AT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability