Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBN 5983.53 DC 24V
Newark Part No.50M3411
Product RangeBN 5983 Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $691.990 |
5+ | $670.030 |
10+ | $639.770 |
25+ | $609.420 |
50+ | $531.030 |
Price for:Each
Minimum: 1
Multiple: 1
$691.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoBN 5983.53 DC 24V
Newark Part No.50M3411
Product RangeBN 5983 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeBN 5983 Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsQuick Connect
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
IP RatingIP20, IP40
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BN 5983 series Safety Relay with 1 or 2-channel connection. It has optionally gold-plated contacts to switch small loads (input for PLC) and optionally with protective separation to IEC/EN 61 140, IEC/EN 69 947-1.
- LED displays for channels 1 and 2
- Removable terminal strips
- Overvoltage and short circuit protection
- 3NO, 1NC Contacts for AC 400V output
Applications
Industrial
Notes
The PE terminal permits operation of the device in IT systems with insulation monitoring and also serves as a reference point for testing the control voltage.
Technical Specifications
Coil Voltage
24VDC
Product Range
BN 5983 Series
Contact Current
5A
Contact Voltage AC Nom
230V
Contact Material
-
IP Rating
IP20, IP40
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate