New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Safety Relays
                                                                                                  Print Page

                                                                                                  20173

                                                                                                  Safety Relay, 260 VAC, SPST-NO, LOAD-PAK Series, Panel Mount, 5 A, Stud

                                                                                                  GEMS SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEMS SENSORS 20173
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No20173
                                                                                                  Newark Part No.02H3005
                                                                                                  Product RangeLOAD-PAK Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$285.970
                                                                                                  5+$278.820
                                                                                                  10+$271.680
                                                                                                  25+$257.380
                                                                                                  50+$243.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $285.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEMS SENSORS
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No20173
                                                                                                  Newark Part No.02H3005
                                                                                                  Product RangeLOAD-PAK Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage260VAC
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Product RangeLOAD-PAK Series
                                                                                                  Relay MountingPanel Mount
                                                                                                  Contact Current5A
                                                                                                  Relay TerminalsStud
                                                                                                  Contact Voltage AC Nom260V
                                                                                                  Contact Voltage DC Nom-
                                                                                                  Contact Material-
                                                                                                  IP Rating-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 20173 is a non-intrinsically Safe Relay with SPST-NO switching mode. Compact, polysulfone bodies are totally encapsulated. Amplify current handling capability of sensors for controlling high power loads.

                                                                                                  • Impervious to shock or vibration
                                                                                                  • Solid-state reliability
                                                                                                  • 0 to 120°F Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  260VAC

                                                                                                  Product Range

                                                                                                  LOAD-PAK Series

                                                                                                  Contact Current

                                                                                                  5A

                                                                                                  Contact Voltage AC Nom

                                                                                                  260V

                                                                                                  Contact Material

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Relay Mounting

                                                                                                  Panel Mount

                                                                                                  Relay Terminals

                                                                                                  Stud

                                                                                                  Contact Voltage DC Nom

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate