MOSFET Solid State Relays:

17 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15R8750

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.810
100+
$1.530
500+
$1.390
1000+
$1.360
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
60V
400mA
SOP-4
Surface Mount
Gull Wing
2mA
2ohm
1.5kV
1pF
1µA
OptoMOS Series
15R8752

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$2.620
100+
$2.340
500+
$2.160
1000+
$2.080
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
60V
750mA
SOP-4
Surface Mount
Gull Wing
2mA
0.6ohm
1.5kV
1pF
1µA
OptoMOS Series
03M7311

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.910
100+
$1.730
500+
$1.560
1000+
$1.550
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
400V
120mA
SOP-4
Surface Mount
Gull Wing
2mA
30ohm
1.5kV
1pF
1µA
OptoMOS Series
03M7309

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.600
100+
$1.370
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
60V
700mA
SOP-4
Surface Mount
Gull Wing
2mA
0.55ohm
1.5kV
1pF
1µA
OptoMOS Series
26H3261

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.990
100+
$1.800
500+
$1.670
1000+
$1.630
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
100V
300mA
SOP-4
Surface Mount
Gull Wing
2mA
4ohm
1.5kV
1pF
1µA
OptoMOS Series
04M4557

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.010
25+
$1.990
50+
$1.980
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
DIP-6
Through Hole
PC Pin
2mA
35ohm
3.75kV
3pF
1µA
OptoMOS Series
15R8754

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.260
25+
$3.260
50+
$3.240
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
30V
1.2A
SOP-4
Surface Mount
Gull Wing
2mA
0.25ohm
1.5kV
1pF
1µA
OptoMOS Series
03M7310

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.100
4000+
$1.090
8000+
$1.070
12000+
$1.050
Min: 2000 / Mult: 2000
-
SPST-NO (1 Form A)
DC
60V
700mA
SOP-4
Surface Mount
Gull Wing
2mA
0.55ohm
1.5kV
1pF
1µA
OptoMOS Series
16C2930

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.220
Min: 2000 / Mult: 2000
-
SPST-NO (1 Form A)
AC / DC
100V
150mA
SOP-4
Surface Mount
Gull Wing
2mA
8ohm
1.5kV
1pF
1µA
OptoMOS Series
68Y7198

RoHS

Each
250+
$5.040
500+
$4.880
Min: 250 / Mult: 50
SPST-NC
SPST-NC (1 Form B)
AC / DC
800V
80mA
DIP-8 (6-Pin Used)
Surface Mount
Gull Wing
2mA
55ohm
5kV
3pF
1µA
OptoMOS Series
87X0053

RoHS

Each
100+
$7.660
250+
$6.380
500+
$6.200
Min: 100 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
1A
DIP-8
Through Hole
PC Pin
2mA
0.6ohm
3.75kV
3pF
1µA
OptoMOS Series
87X0150

RoHS

Each
250+
$3.130
500+
$3.030
Min: 250 / Mult: 50
-
SPST-NO (1 Form A)
AC / DC
800V
100mA
DIP-8 (6-Pin Used)
Surface Mount
Gull Wing
2mA
50ohm
5kV
3pF
1µA
OptoMOS Series
82AH0979

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.010
2000+
$4.770
4000+
$4.440
8000+
$4.130
12000+
$3.980
More Pricing...
Min: 1000 / Mult: 1000
-
SPST-NO (1 Form A)
AC / DC
800V
100mA
Flatpack-8 (6-Pin Used)
Surface Mount
Gull Wing
2mA
50ohm
5kV
1pF
1µA
OptoMOS Series
82AH0978

RoHS

Each
100+
$5.680
500+
$5.170
1000+
$4.560
2500+
$4.240
Min: 250 / Mult: 50
-
SPST-NO (1 Form A)
AC / DC
800V
100mA
Flatpack-8 (6-Pin Used)
Surface Mount
Gull Wing
2mA
50ohm
5kV
1pF
1µA
OptoMOS Series
15R9536

RoHS

Date/Lot Code

Each
250+
$4.300
500+
$4.170
Min: 250 / Mult: 50
-
SPST-NO (1 Form A)
AC / DC
30V
2A
DIP-6
Surface Mount
Gull Wing
2mA
0.15ohm
3.75kV
3pF
1µA
OptoMOS Series
87X0054

RoHS

Each
100+
$7.720
250+
$6.440
500+
$6.260
Min: 100 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
1A
DIP-8
Surface Mount
Gull Wing
2mA
0.6ohm
3.75kV
3pF
1µA
OptoMOS Series
14R8332

RoHS

Date/Lot Code

Each
100+
$7.870
250+
$6.560
500+
$6.370
Min: 100 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
1A
DIP-8
Surface Mount
Gull Wing
2mA
0.4ohm
3.75kV
3pF
1µA
OptoMOS Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER