Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPLB171P
Newark Part No.68Y7198
Product RangeOptoMOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.040 |
| 500+ | $4.880 |
Price for:Each
Minimum: 250
Multiple: 50
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPLB171P
Newark Part No.68Y7198
Product RangeOptoMOS Series
Technical Datasheet
Contact ConfigurationSPST-NC
Contact FormSPST-NC (1 Form B)
Load Current80mA
Load TypeAC / DC
Relay TerminalsGull Wing
Load Voltage Max800V
On State Resistance Max55ohm
MOSFET Relay Package StyleDIP-8 (6-Pin Used)
Relay MountingSurface Mount
Isolation Voltage5kV
Forward Current If2mA
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NC
Load Current
80mA
Relay Terminals
Gull Wing
On State Resistance Max
55ohm
Relay Mounting
Surface Mount
Forward Current If
2mA
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Contact Form
SPST-NC (1 Form B)
Load Type
AC / DC
Load Voltage Max
800V
MOSFET Relay Package Style
DIP-8 (6-Pin Used)
Isolation Voltage
5kV
I/O Capacitance Typ
3pF
Product Range
OptoMOS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate