SPST-NC MOSFET Solid State Relays:

19 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81Y5794

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$4.330
1000+
$4.160
Min: 500 / Mult: 500
SPST-NC
SPST-NC (1 Form B)
AC / DC
60V
500mA
SOP-4
Surface Mount
Gull Wing
50mA
2.5ohm
1.5kV
0.8pF
1µA
G3VM Series
29X2862

RoHS

Each
1+
$5.410
10+
$4.880
25+
$4.690
50+
$4.540
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
60V
550mA
DIP-4
Surface Mount
Gull Wing
1.3mA
2.5ohm
5kV
0.8pF
10µA
PhotoMOS AQY Series
82R5450

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$4.470
25+
$3.770
50+
$3.670
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-6
Surface Mount
Gull Wing
900µA
25ohm
3.75kV
3pF
1µA
LH1501 Series
70AC6861

RoHS

Each
1+
$3.210
10+
$3.210
25+
$3.210
50+
$3.210
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
60V
550mA
DIP-4
Surface Mount
Gull Wing
50mA
2.5ohm
5kV
0.8pF
10µA
PhotoMOS AQY Series
11N2862

RoHS

Each
1+
$5.540
10+
$5.000
25+
$4.800
50+
$4.650
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
60V
550mA
DIP-4
Through Hole
PC Pin
50mA
2.5ohm
5kV
0.8pF
10µA
PhotoMOS AQY Series
89W0600

RoHS

Each
1000+
$4.910
Min: 1080 / Mult: 50
SPST-NC
SPST-NC (1 Form B)
AC / DC
400V
90mA
DIP-6
Through Hole
PC Pin
50mA
50ohm
1.5kV
1.3pF
10µA
CotoMOS Series
68Y7198

RoHS

Each
250+
$5.040
500+
$4.880
Min: 250 / Mult: 50
SPST-NC
SPST-NC (1 Form B)
AC / DC
800V
80mA
DIP-8 (6-Pin Used)
Surface Mount
Gull Wing
2mA
55ohm
5kV
3pF
1µA
OptoMOS Series
04M4559

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.400
25+
$3.380
50+
$3.350
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
350V
120mA
DIP-6
Through Hole
PC Pin
50mA
35ohm
3.75kV
3pF
1µA
OptoMOS Series
64K3060

RoHS

Each
25+
$16.990
50+
$15.100
100+
$14.150
250+
$13.720
500+
$12.880
Min: 25 / Mult: 25
SPST-NC
SPST-NC (1 Form B)
AC / DC
400V
500mA
SIP-4
Through Hole
PC Pin
900µA
4ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ Series
16C4423

RoHS

Each
250+
$2.840
500+
$2.760
Min: 250 / Mult: 50
SPST-NC
SPST-NC (1 Form B)
AC / DC
350V
120mA
DIP-6
Surface Mount
Gull Wing
50mA
35ohm
3.75kV
3pF
1µA
OptoMOS Series
81Y5793

RoHS

Date/Lot Code

Each
250+
$5.130
500+
$4.920
Min: 400 / Mult: 400
SPST-NC
SPST-NC (1 Form B)
AC / DC
60V
500mA
SOP-4
Surface Mount
Gull Wing
50mA
2.5ohm
1.5kV
0.8pF
1µA
G3VM Series
10C4036

RoHS

Each
500+
$5.340
Min: 1000 / Mult: 1000
SPST-NC
SPST-NC (1 Form B)
AC / DC
400V
100mA
SOP-4
Surface Mount
Gull Wing
850µA
35ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY Series
86X3296

RoHS

Each
500+
$1.800
1000+
$1.590
2500+
$1.310
10000+
$1.280
Min: 500 / Mult: 100
SPST-NC
SPST-NC (1 Form B)
AC / DC
60V
75mA
SOP-4
Surface Mount
Gull Wing
500µA
10ohm
1.5kV
1pF
1µA
OptoMOS Series
11N2710

RoHS

Each
50+
$6.830
100+
$6.130
500+
$5.630
1000+
$5.050
2500+
$4.730
Min: 50 / Mult: 50
SPST-NC
SPST-NC (1 Form B)
AC / DC
350V
130mA
DIP-6
Surface Mount
Gull Wing
1.8mA
35ohm
5kV
0.8pF
10µA
PhotoMOS AQV Series
11N2709

RoHS

Each
50+
$6.830
100+
$6.130
500+
$5.630
1000+
$5.050
2500+
$4.730
Min: 50 / Mult: 50
SPST-NC
SPST-NC (1 Form B)
AC / DC
350V
130mA
DIP-6
Through Hole
PC Pin
3mA
35ohm
5kV
0.8pF
10µA
PhotoMOS AQV Series
10C3877

RoHS

Each
50+
$6.830
100+
$6.130
500+
$5.630
1000+
$5.050
2500+
$4.730
Min: 50 / Mult: 50
SPST-NC
SPST-NC (1 Form B)
AC / DC
400V
120mA
DIP-6
Through Hole
PC Pin
1.8mA
50ohm
5kV
0.8pF
10µA
PhotoMOS AQV Series
10C3878

RoHS

Each
50+
$6.830
100+
$6.130
500+
$5.630
1000+
$5.050
2500+
$4.730
Min: 50 / Mult: 50
SPST-NC
SPST-NC (1 Form B)
AC / DC
400V
120mA
DIP-6
Surface Mount
Gull Wing
1.8mA
50ohm
5kV
0.8pF
10µA
PhotoMOS AQV Series
88K1130

RoHS

Date/Lot Code

Each
1000+
$3.690
2500+
$3.420
Min: 2000 / Mult: 2000
SPST-NC
SPST-NC (1 Form B)
AC / DC
350V
150mA
DIP-6
Through Hole
PC Pin
900µA
25ohm
3.75kV
3pF
1µA
LH1501 Series
89W0621

RoHS

Each
1000+
$2.520
Min: 2000 / Mult: 100
SPST-NC
SPST-NC (1 Form B)
AC / DC
400V
70mA
SOP-4
Surface Mount
Gull Wing
50mA
50ohm
1.5kV
1.3pF
10µA
CotoMOS Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER