Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1106N
Newark Part No.86X3296
Product RangeOptoMOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.800 |
| 1000+ | $1.590 |
| 2500+ | $1.310 |
| 10000+ | $1.280 |
Price for:Each
Minimum: 500
Multiple: 100
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1106N
Newark Part No.86X3296
Product RangeOptoMOS Series
Technical Datasheet
Contact ConfigurationSPST-NC
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max60V
Relay TerminalsGull Wing
Load Current75mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If500µA
On State Resistance Max10ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NC
Load Type
AC / DC
Relay Terminals
Gull Wing
MOSFET Relay Package Style
SOP-4
Forward Current If
500µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
60V
Load Current
75mA
Relay Mounting
Surface Mount
On State Resistance Max
10ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate