0
0 Items$0.00

MOSFET Solid State Relays :

1,330 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Operating Voltage Min
Forward Current If
On State Resistance Max
Control Voltage Min
Control Voltage Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
59K0220

RoHS

Each
1+$3.540
10+$3.420
25+$3.310
50+$3.180
100+$3.080
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
350V
-
120mA
DIP-6
-
Through Hole
PC Pin
-
1mA
25ohm
-
-
5.3kV
0.8pF
1µA
LH1540 Series
33R1955

RoHS

Each
400+$7.000
-
-
SPST-NO (1 Form A)
AC / DC
-
-
40V
-
1A
SOP-4
-
Surface Mount
Gull Wing
-
10mA
0.13ohm
-
-
1.5kV
0.8pF
1µA
G3VM Series
66M1368

RoHS

Date/Lot Code

Each
1+$3.280
10+$2.950
25+$2.700
50+$2.470
100+$2.390
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2A
DIP-6
-
Through Hole
PC Pin
-
500µA
0.25ohm
-
-
5.3kV
-
1µA
VO14642 Series
84K8967

RoHS

Each
1+$14.330
10+$12.930
25+$12.410
50+$12.040
100+$11.680
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
4A
DIP-6
-
Surface Mount
Gull Wing
-
25mA
0.1ohm
-
-
4kV
1pF
1µA
HEXFET PVG612 Series
84K8968

RoHS

Date/Lot Code

Each
1+$12.620
10+$11.360
25+$10.880
50+$10.550
100+$10.220
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
DIP-6
-
Through Hole
PC Pin
-
25mA
0.5ohm
-
-
4kV
1pF
-
HEXFET PVG612 Series
11N2702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.900
10+$6.360
25+$6.260
50+$5.650
100+$5.550
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
-
500µA
0.12ohm
-
-
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
48T0706

RoHS

Each
1+$6.570
5+$6.220
10+$5.850
25+$5.650
50+$5.540
More Pricing...
-
-
SPST-NO (1 Form A)
DC
-
264VAC
264V
-
2A
SIP-4
Zero Crossing
PCB
Through Hole
75VAC
-
-
4VDC
6VDC
-
-
1.5mA
AQ-G Series
95B9352

RoHS

Each
1+$7.440
5+$7.040
10+$6.630
25+$6.110
50+$5.880
More Pricing...
DPST-NO
-
-
-
-
-
60V
-
500mA
-
-
-
-
-
900µA
2.5ohm
-
-
1.5kV
0.8pF
1µA
-
58Y4592

RoHS

Each
1+$5.910
10+$4.710
25+$4.490
50+$4.260
100+$4.030
More Pricing...
-
-
DPST-NO (2 Form A)
-
-
-
-
-
-
DIP-8
-
Surface Mount
Gull Wing
-
-
-
-
-
3.75kV
0.6pF
-
ASSR-V62X Series
29Y9193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.640
10+$13.420
25+$12.230
50+$11.470
100+$11.260
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
100V
-
100mA
VSON-4
-
Surface Mount
Solder
-
7.5mA
14ohm
-
-
500V
1pF
200pA
G3VM Series
72Y0860

RoHS

Each
1+$3.920
10+$3.510
25+$3.340
50+$3.200
100+$3.120
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1.1A
DIP-4
-
Through Hole
PC Pin
-
-
0.7ohm
-
-
5kV
0.8pF
1µA
PhotoMOS AQY Series
61W8289

RoHS

Date/Lot Code

Each
1+$4.790
10+$4.490
25+$4.230
50+$4.090
100+$3.990
More Pricing...
-
-
DPST-NO (2 Form A)
AC / DC
-
-
60V
-
200mA
DIP-8
-
Through Hole
PC Pin
-
-
10ohm
-
-
3.75kV
0.8pF
1µA
ASSR-12XX Series
58Y4600

RoHS

Each
1+$7.900
10+$7.030
25+$6.730
50+$6.490
100+$6.270
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
SO-4
-
Surface Mount
Gull Wing
-
-
0.5ohm
-
-
3.75kV
0.4pF
-
ASSR-15XX Series
84Y9573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.200
10+$10.390
25+$9.610
50+$8.970
100+$8.650
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
SO-4
-
Surface Mount
Gull Wing
-
20mA
0.5ohm
-
-
3.75kV
0.4pF
-
ASSR-15XX Series
29Y9187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.360
10+$12.910
25+$12.180
50+$11.670
100+$11.370
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
20V
-
1A
VSON-4
-
Surface Mount
Solder
-
7.5mA
0.22ohm
-
-
300V
1pF
1µA
G3VM Series
29Y9188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$15.010
10+$13.380
25+$12.770
50+$12.650
100+$12.130
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
40V
-
120mA
VSON-4
-
Surface Mount
Solder
-
7.5mA
14ohm
-
-
300V
1pF
1µA
G3VM Series
76Y2592

RoHS

Date/Lot Code

Each
1+$4.830
5+$4.600
10+$4.360
25+$4.160
50+$4.060
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1.7A
SOP-4
-
Surface Mount
Gull Wing
-
25mA
0.13ohm
-
-
1.5kV
0.8pF
10nA
G3VM Series
58Y4595

RoHS

Each
1+$5.000
10+$4.530
25+$4.350
50+$3.950
100+$3.910
More Pricing...
-
-
DPST-NO (2 Form A)
AC / DC
-
-
60V
-
200mA
DIP-8
-
Surface Mount
Gull Wing
-
-
10ohm
-
-
3.75kV
0.8pF
1µA
ASSR-12XX Series
92T7648

RoHS

Each
1+$11.160
5+$10.610
10+$10.050
25+$9.640
50+$9.330
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
-
-
0.1ohm
-
-
3.75kV
0.8pF
-
ASSR-1611 Series
84Y9570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.610
10+$3.250
25+$3.110
50+$3.020
100+$2.930
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
200mA
SO-4
-
Surface Mount
Gull Wing
-
20mA
10ohm
-
-
3.75kV
0.4pF
1µA
ASSR-12XX Series
49AC0429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.280
50+$5.990
100+$5.800
250+$5.530
500+$5.420
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
400V
-
140mA
DIP-6
-
Surface Mount
Gull Wing
-
-
27ohm
-
-
4kV
1pF
-
HEXFET PVU414 Series
57AC5215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
10+$1.860
25+$1.580
50+$1.560
100+$1.550
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
700mA
SOP-4
-
Surface Mount
Gull Wing
-
30mA
2ohm
-
-
3.75kV
0.1pF
1µA
G3VM Series
03AC6358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$15.240
10+$13.280
25+$13.160
50+$13.060
100+$12.950
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
30V
-
1.5A
S-VSON-4
-
Surface Mount
Solder
-
20mA
0.2ohm
-
-
500V
1pF
1µA
G3VM Series
47AC3065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.720
10+$7.270
25+$6.870
50+$6.630
100+$6.520
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
-
50mA
0.12ohm
-
-
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
18AC0158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.250
50+$9.240
100+$8.920
250+$8.520
500+$8.350
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
DIP-6
-
Surface Mount
Gull Wing
-
25mA
0.5ohm
-
-
4kV
1pF
-
HEXFET PVG612 Series
1-25 of 1330 items
of 54 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER