150V MOSFET Solid State Relays:

6 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18AC0162

RoHS

Each
1+
$12.010
10+
$10.710
25+
$10.220
50+
$9.870
100+
$9.540
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
150V
550mA
DIP-6
Surface Mount
Gull Wing
25mA
0.75ohm
4kV
1pF
1µA
HEXFET PVT212PbF
62AK5833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.950
10+
$11.600
25+
$11.110
50+
$10.750
100+
$10.390
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
150V
825mA
DIP-6
Surface Mount
Gull Wing
-
0.75ohm
4kV
1pF
1µA
HEXFET Series
12AJ8165

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
SPST-NO (1 Form A)
DC
150V
20A
Module
DIN Rail
Screw
-
0.034ohm
3.75kV
-
100µA
Harmony SSD1 Series
12AJ8166

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
SPST-NO (1 Form A)
DC
150V
30A
Module
DIN Rail
Screw
-
0.016ohm
3.75kV
-
200µA
Harmony SSD1 Series
93F4502

RoHS

Each
250+
$3.160
500+
$3.060
Min: 250 / Mult: 50
SPST-NO (1 Form A)
AC / DC
150V
150mA
DIP-6
Through Hole
PC Pin
150mA
22ohm
3.75kV
3pF
1µA
OptoMOS Series
41X6210

RoHS

Each
1+
$288.990
5+
$281.450
10+
$275.970
25+
$271.020
50+
$266.560
Min: 3 / Mult: 1
SPST-NO (1 Form A)
DC
150V
40A
Hockey Puck
Panel Mount
Screw
14mA
0.016ohm
3.75kV
8pF
200µA
PowerPlus DC Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER