48V MOSFET Solid State Relays:

4 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41X6241

RoHS

Each
1+
$270.550
Min: 5 / Mult: 1
SPST-NO (1 Form A)
DC
48V
80A
Hockey Puck
Panel Mount
Screw
13mA
0.0058ohm
3.75kV
8pF
100µA
PowerPlus DC Series
41X6231

RoHS

Each
5+
$294.860
10+
$289.110
25+
$283.930
50+
$279.250
Min: 5 / Mult: 1
SPST-NO (1 Form A)
DC
48V
100A
Hockey Puck
Panel Mount
Screw
13mA
0.0056ohm
3.75kV
8pF
100µA
PowerPlus DC Series
40T9250

RoHS

Date/Lot Code

Each
250+
$10.790
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
48V
400mA
USOP-4
Surface Mount
Solder
7.5mA
1.5ohm
500V
0.3pF
1µA
G3VM Series
41X6227

RoHS

Each
Pricing is unavailable. Please contact customer services.
SPST-NO (1 Form A)
DC
48V
60A
Hockey Puck
Panel Mount
Screw
13mA
0.0104ohm
2.5kV
10pF
100µA
PowerPlus DC Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER