MOSFET Solid State Relays:

7 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03M7319

RoHS

Each
1+
$10.760
10+
$10.100
25+
$8.970
50+
$8.520
100+
$8.080
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
DC
100V
32A
ISOPLUS-264
Through Hole
PC Pin
10mA
0.075ohm
2.5kV
1pF
1µA
OptoMOS Series
30K7141

RoHS

Date/Lot Code

Each
1+
$14.990
10+
$13.510
25+
$11.610
50+
$11.210
100+
$10.900
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
15A
ISOPLUS-264
Through Hole
PC Pin
10mA
0.1ohm
2.5kV
1pF
1µA
OptoMOS Series
38AK6387

RoHS

Date/Lot Code

Each
1+
$10.550
25+
$9.220
100+
$8.590
250+
$8.220
500+
$7.830
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
DC
60V
22.8A
ISOPLUS-264
Through Hole
PC Pin
-
0.05ohm
2.5kV
1pF
1µA
OptoMOS Series
38AK6394

RoHS

Date/Lot Code

Each
1+
$27.180
5+
$25.800
10+
$24.480
25+
$22.170
100+
$20.190
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
600V
3.5A
ISOPLUS-264
Through Hole
PC Pin
-
0.75ohm
2.5kV
1pF
1µA
OptoMOS Series
38AK6389

RoHS

Date/Lot Code

Each
1+
$17.050
5+
$16.160
10+
$15.270
25+
$14.630
100+
$13.700
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC
100V
13A
ISOPLUS-264
Through Hole
PC Pin
-
0.1ohm
2.5kV
1pF
1µA
OptoMOS Series
86X3322

RoHS

Date/Lot Code

Each
100+
$18.440
250+
$18.100
Min: 100 / Mult: 25
SPST-NO (1 Form A)
AC / DC
500V
15A
ISOPLUS-264
Through Hole
PC Pin
10mA
0.35ohm
2.5kV
1pF
1µA
OptoMOS Series
03M7320

RoHS

Each
100+
$9.610
250+
$9.180
500+
$9.010
Min: 100 / Mult: 25
SPST-NO (1 Form A)
DC
250V
20A
ISOPLUS-264
Through Hole
PC Pin
10mA
0.09ohm
2.5kV
1pF
1µA
OptoMOS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER